
Ledlink Optics LL01CR-AU85135L technical specifications.
| Color | Clear |
| Height | 6mm |
| Length | 14.7mm |
| Package Quantity | 756 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 85° |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01CR-AU85135L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
