
Ledlink Optics LL01CR-BEX40L06 technical specifications.
| Color | Clear |
| Diameter | 20.9mm |
| Height | 9.2mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01CR-BEX40L06 to view detailed technical specifications.
No datasheet is available for this part.