The LL01CR-DF40L is a clear round lens from Ledlink Optics with a diameter of 11.8mm and a viewing angle of 40°. It has a height and length of 6.5mm and 11.8mm, respectively. The lens is packaged in a tray with 100 units per package. It is a round shape with a clear color.
Ledlink Optics LL01CR-DF40L technical specifications.
| Color | Clear |
| Diameter | 11.8mm |
| Height | 6.5mm |
| Length | 11.8mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 40° |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01CR-DF40L to view detailed technical specifications.
No datasheet is available for this part.