
Ledlink Optics LL01CR-OT60L06-M2 technical specifications.
| Color | Clear |
| Diameter | 15mm |
| Height | 10.5mm |
| Package Quantity | 196 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01CR-OT60L06-M2 to view detailed technical specifications.
No datasheet is available for this part.