
Ledlink Optics LL01ED-AJ40L technical specifications.
| Color | Clear |
| Diameter | 28.8mm |
| Height | 19.7mm |
| Length | 28.8mm |
| Package Quantity | 504 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 40° |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01ED-AJ40L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
