Ledlink Optics LL01ZZ-EX40L technical specifications.
| Color | Clear |
| Diameter | 21mm |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Package Quantity | 400 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 40° |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01ZZ-EX40L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.