The LL03LU-DO15L is a clear round LED from Ledlink Optics with a diameter of 35mm and a height of 14.7mm. It has a viewing angle of 15°. The LED is packaged in a tray with 252 units per package.
Ledlink Optics LL03LU-DO15L technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 14.7mm |
| Length | 35mm |
| Package Quantity | 252 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 15° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL03LU-DO15L to view detailed technical specifications.
No datasheet is available for this part.