
Ledlink Optics LL04LU-DO25L technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 14.7mm |
| Length | 35mm |
| Package Quantity | 168 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 25° |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL04LU-DO25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
