
Ledlink Optics LL07ED-GK60L technical specifications.
| Color | Clear |
| Diameter | 47mm |
| Height | 12.2mm |
| Length | 47mm |
| Package Quantity | 168 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 60° |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL07ED-GK60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
