
Ledlink Optics LL12ED-AG45L technical specifications.
| Color | Clear |
| Diameter | 122mm |
| Height | 13.5mm |
| Length | 122mm |
| Package Quantity | 90 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 45° |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL12ED-AG45L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
