
Ledman LL1502HCWR1-C01 technical specifications.
| Correlated Color Temperature (CCT) | 3200K |
| Lens Style | Round |
| Luminous Intensity | 1400mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledman LL1502HCWR1-C01 to view detailed technical specifications.
No datasheet is available for this part.
