Ledman LL1502HCWW1-CO1 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Lens Style | Round |
| Luminous Intensity | 1600mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Ledman LL1502HCWW1-CO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.