Ledman LL1503TLHR1-302 technical specifications.
| Lens Style | Round |
| Luminous Intensity | 2600mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledman LL1503TLHR1-302 to view detailed technical specifications.
No datasheet is available for this part.