Ledman LL1516HCWW1-151 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Lens Style | Round |
| Luminous Intensity | 18000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 15° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledman LL1516HCWW1-151 to view detailed technical specifications.
No datasheet is available for this part.