Ledman LL2410PVPG4-802 technical specifications.
| Lens Style | Elliptical |
| Luminous Intensity | 1900mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Ledman LL2410PVPG4-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
