Ledman LL2501HGWW1-A02 technical specifications.
| Correlated Color Temperature (CCT) | 7800K |
| Lens Style | Round |
| Luminous Intensity | 2750mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 100° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledman LL2501HGWW1-A02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
