Ledman LL2508JQHR4-A02 Red LED, 624 nm, Oval Lens Through Hole package
Ledman LL2508JQHR4-A02 technical specifications.
| Lens Style | Elliptical |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 100° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledman LL2508JQHR4-A02 to view detailed technical specifications.
No datasheet is available for this part.