Ledman LL2508PVSG4-A02 technical specifications.
| Lens Style | Elliptical |
| Luminous Intensity | 1800mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 100° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledman LL2508PVSG4-A02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.