Ledman LPE192HQHR1-TB0 technical specifications.
| Lens Style | Round |
| Luminous Flux | 45lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Ledman LPE192HQHR1-TB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
