Ledman LPE192RMWR0-TC0 technical specifications.
| Correlated Color Temperature (CCT) | 3200K |
| Lens Style | Round |
| Luminous Flux | 28lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Ledman LPE192RMWR0-TC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.