Ledman LPEH03HRHR3-LC0 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Luminous Flux | 80lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledman LPEH03HRHR3-LC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
