Ledman LS-BDTP-AEN1-01 technical specifications.
| Lens Style | Round |
| Luminous Intensity | 850mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledman LS-BDTP-AEN1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.