Ledman LS-COSB-BSN1-01 technical specifications.
| Luminous Flux | 250lm |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledman LS-COSB-BSN1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
