Power Supply; AC-DC; 15V@4A; 80-270V In; Open Frame; Panel Mount; GB60S Series
Checking distributor stock and pricing after the page loads.
| Depth | 50.8mm |
| Efficiency | 85% |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS | Compliant |