GECA Series 20 W Single Output 12 V Commercial AC/DC Power Supply
Checking distributor stock and pricing after the page loads.
| Depth | 51mm |
| Efficiency | 80% |
| Length | 89.1mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Compliant |