
Ledtech Electronics GECA40-24G technical specifications.
| Depth | 76.2mm |
| Efficiency | 80% |
| Length | 127.5mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 40W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GECA40-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
