
Ledtech Electronics GLC65AG technical specifications.
| Depth | 76.2mm |
| Efficiency | 80% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Number of Outputs | 3 |
| Output Power | 60W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GLC65AG to view detailed technical specifications.
No datasheet is available for this part.
