
Ledtech Electronics GLC75AG technical specifications.
| Depth | 107.95mm |
| Efficiency | 78% |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 75W |
| Number of Outputs | 4 |
| Output Power | 75W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GLC75AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.