Ledtech Electronics GLM50BG technical specifications.
| Depth | 107.95mm |
| Efficiency | 85% |
| Length | 63.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Number of Outputs | 3 |
| Output Power | 50W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GLM50BG to view detailed technical specifications.
No datasheet is available for this part.