
Ledtech Electronics GLM65-24G technical specifications.
| Depth | 76.2mm |
| Efficiency | 94% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Power | 65W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GLM65-24G to view detailed technical specifications.
No datasheet is available for this part.
