Ledtech Electronics GLM75-24G technical specifications.
| Depth | 86.36mm |
| Efficiency | 85% |
| Length | 146.05mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.1A |
| Max Output Power | 75W |
| Number of Outputs | 1 |
| Output Current | 3.1A |
| Output Power | 75W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GLM75-24G to view detailed technical specifications.
No datasheet is available for this part.