GNT Series 400 W Single Output 24 V Medical AC/DC Universal Input Power Supply
Checking distributor stock and pricing after the page loads.
| Depth | 100mm |
| Efficiency | 91% |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.5A |
| Max Output Power | 400W |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 400W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |