Ledtech Electronics GPC55AG technical specifications.
| Depth | 100.08mm |
| Efficiency | 70% |
| Length | 161.02mm |
| Max Output Power | 55W |
| Number of Outputs | 4 |
| Output Power | 55W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GPC55AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.