
The GPC80BG from Ledtech Electronics is a power supply module with a maximum output power of 80W and four outputs. It operates within a temperature range of 0°C to 50°C and has an efficiency of 70%. The module measures 177.8mm in length and 107.95mm in depth. It is not radiation hardened.
Ledtech Electronics GPC80BG technical specifications.
| Depth | 107.95mm |
| Efficiency | 70% |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 80W |
| Number of Outputs | 4 |
| Output Power | 80W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GPC80BG to view detailed technical specifications.
No datasheet is available for this part.