
Ledtech Electronics GPM40AG technical specifications.
| Depth | 76.2mm |
| Efficiency | 70% |
| Length | 127mm |
| Max Output Power | 40W |
| Number of Outputs | 3 |
| Output Power | 40W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GPM40AG to view detailed technical specifications.
No datasheet is available for this part.
