Ledtech Electronics GPM55-24G technical specifications.
| Depth | 100.08mm |
| Efficiency | 70% |
| Length | 161.02mm |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 55W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GPM55-24G to view detailed technical specifications.
No datasheet is available for this part.