
Ledtech Electronics HBAA40W-A+G technical specifications.
| Depth | 101.6mm |
| Length | 260.35mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics HBAA40W-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
