Ledtech Electronics HE5-18-OV-A+G technical specifications.
| Depth | 123.95mm |
| Efficiency | 45% |
| Length | 355.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ledtech Electronics HE5-18-OV-A+G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.