
Ledtech Electronics L07R3000G3 technical specifications.
| Lens Style | Round |
| Luminous Intensity | 600mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Series | LxxR3000G |
| Viewing Angle | 46° |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics L07R3000G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.