
Ledtech Electronics L4RR4700H1 technical specifications.
| Lens Style | Round |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Series | LxxR4700H |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics L4RR4700H1 to view detailed technical specifications.
No datasheet is available for this part.
