
Ledtech Electronics L4RR5000H1D1 technical specifications.
| Lens Style | Round |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Series | LxxR5000H |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics L4RR5000H1D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.