Power Supply; AC-DC; [email protected]; 100-305V In; Sealed; LED Driver; PFC; LE Series
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 305V |
| Min Supply Voltage | 90V |
| Radiation Hardening | No |
| RoHS | Compliant |