Ledtech Electronics LTR24S3604YG technical specifications.
| Backlight Color | Green |
| Backlight Type | LED |
| Height | 17mm |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics LTR24S3604YG to view detailed technical specifications.
No datasheet is available for this part.