Power Supply, External, Ite Switch Mode, 12V, 1.50A, 18W, IEC320 W Ground C14
Checking distributor stock and pricing after the page loads.
| Depth | 46mm |
| Length | 84mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |