Power Supply, External, 5V, 4.00A, 20.0 Watts, 50mV. IEC320 w/Ground C14 Input
Checking distributor stock and pricing after the page loads.
| Depth | 54mm |
| Length | 95mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |