Ledtech Electronics PW180KB4800F01 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Depth | 61.5mm |
| Length | 101mm |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 15.4W |
| Output Type | Fixed |
| Output Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics PW180KB4800F01 to view detailed technical specifications.
No datasheet is available for this part.