Ledtech Electronics UL10000-HR RRAK technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 25.27 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ledtech Electronics UL10000-HR RRAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.