
The UT1883-81-880-R is an infrared LED from Ledtech Electronics with a peak wavelength of 880nm and a maximum forward voltage of 1.5V. It has a maximum forward current of 50mA and a maximum power dissipation of 75mW. The LED is packaged in a T-1 3/4 through hole package with a 5mm diameter and a 8.7mm height. It is suitable for use in applications requiring infrared emission.
Ledtech Electronics UT1883-81-880-R technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Peak Wavelength | 880nm |
| Maximum Forward Voltage | 1.5V |
| Maximum Forward Current | 50mA |
| LED Material | GaAlAs |
| Maximum Power Dissipation | 75mW |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ledtech Electronics UT1883-81-880-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.