Uni-color blue standard LED emitter, T-1 package (3 mm), through-hole mounting. Features 2 pins, 45° viewing angle, and colorless non-diffused circular lens. Offers 900mcd intensity with a maximum forward current of 20mA and forward voltage of 3.5V. Operates within -25°C to 85°C, with a maximum power dissipation of 70mW.
Ledtech Electronics UT63B3-41-URE3-R technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.3 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.1 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 900mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.9x2.9x3.28mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.5V |
| Maximum Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ledtech Electronics UT63B3-41-URE3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.