Bi-color standard LED emitter, through-hole mounting with right-angle orientation. Features green (568nm) and red (635nm) light emission, each with 4mcd intensity. This 10-pin component has a milky white, circular lens (1.8x1.8x1.5 mm) and a 40° viewing angle. Maximum forward current is 10mA (typical) with a maximum forward voltage of 2.6V. Package dimensions are 12.7mm length, 9.5mm width, and 5.08mm height with a 2.54mm pin pitch.
Ledtronics 15PCT070TWRG4 technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 9.5 |
| Package Height (mm) | 5.08 |
| Seated Plane Height (mm) | 5.08 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Green/Red |
| Intensity | 4mcd |
| Peak Wavelength | 568/635nm |
| High Brightness | No |
| Lens Appearance | Milky White |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Lens Dimensions | 1.8x1.8x1.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Green/Red |
| Maximum Forward Current | 10(Typ)mA |
| Maximum Forward Voltage | 2.6V |
| Cage Code | 8Z410 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ledtronics 15PCT070TWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.